
DF10S | |
|---|---|
DigiKey Part Number | DF10STR-ND - Tape & Reel (TR) DF10SCT-ND - Cut Tape (CT) DF10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S |
Description | BRIDGE RECT 1P 1KV 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF10S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF10S | Diodes Incorporated | 93 | DF10SDDI-ND | 39,48000 Kč | Direct |
| B500S-SLIM | Diotec Semiconductor | 965 | 4878-B500S-SLIMCT-ND | 9,66000 Kč | Similar |
| DF10S-T | Diodes Incorporated | 6 543 | DF10S-TDICT-ND | 17,85000 Kč | Similar |
| DF1510S | Diodes Incorporated | 19 | DF1510S-ND | 44,52000 Kč | Similar |
| DF1510S-T | Diodes Incorporated | 31 120 | DF1510SDICT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,71630 Kč | 871,63 Kč |
| 500 | 6,70214 Kč | 3 351,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,29835 Kč | 7 947,53 Kč |
| 3 000 | 4,84123 Kč | 14 523,69 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










