
B500S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B500S-SLIMTR-ND - Tape & Reel (TR) 4878-B500S-SLIMCT-ND - Cut Tape (CT) 4878-B500S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B500S-SLIM |
Description | BRIDGE RECT 1P 1KV 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B500S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS10-HF | Comchip Technology | 14 152 | 641-2018-1-ND | 16,68000 Kč | Parametric Equivalent |
| ABS10_HF | Diodes Incorporated | 9 362 | 31-ABS10_HFCT-ND | 4,20000 Kč | Parametric Equivalent |
| ABS10A-13 | Diodes Incorporated | 112 130 | ABS10A-13DICT-ND | 9,87000 Kč | Parametric Equivalent |
| ABS10U | SMC Diode Solutions | 33 714 | 1655-ABS10UCT-ND | 6,09000 Kč | Parametric Equivalent |
| B1010S_R2_00001 | Panjit International Inc. | 1 356 | 3757-B1010S_R2_00001CT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 2,78266 Kč | 1 391,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,32028 Kč | 3 480,42 Kč |
| 3 000 | 2,08671 Kč | 6 260,13 Kč |
| 4 500 | 1,96765 Kč | 8 854,42 Kč |
| 7 500 | 1,83371 Kč | 13 752,82 Kč |
| 10 500 | 1,75435 Kč | 18 420,67 Kč |
| 15 000 | 1,67721 Kč | 25 158,15 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

