Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS10-HF

DigiKey Part Number
641-2018-2-ND - Tape & Reel (TR)
641-2018-1-ND - Cut Tape (CT)
641-2018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10-HF
Description
BRIDGE RECT 1PHASE 1KV 1A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS10-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,41500 Kč104,15 Kč
1006,70890 Kč670,89 Kč
5005,10882 Kč2 554,41 Kč
1 0004,59247 Kč4 592,47 Kč
2 0004,15782 Kč8 315,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,68700 Kč18 435,00 Kč
10 0003,39590 Kč33 959,00 Kč
15 0003,24759 Kč48 713,85 Kč
25 0003,08100 Kč77 025,00 Kč
35 0002,98236 Kč104 382,60 Kč
50 0002,88649 Kč144 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč