Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS10_HF

DigiKey Part Number
31-ABS10_HFTR-ND - Tape & Reel (TR)
31-ABS10_HFCT-ND - Cut Tape (CT)
31-ABS10_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10_HF
Description
BRIDGE RECT 1PHASE 1KV 1A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Diodes Incorporated
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS10-HFComchip Technology14 152641-2018-1-ND16,68000 KčParametric Equivalent
DB107SNextGen Components390 8993372-DB107STR-ND5,43428 KčParametric Equivalent
DB107SGood-Ark Semiconductor5 7784786-DB107SCT-ND12,60000 KčParametric Equivalent
In-Stock: 9 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
1001,56440 Kč156,44 Kč
5001,13894 Kč569,47 Kč
1 0001,00055 Kč1 000,55 Kč
2 0000,88370 Kč1 767,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,75664 Kč3 783,20 Kč
10 0000,67792 Kč6 779,20 Kč
15 0000,63774 Kč9 566,10 Kč
25 0000,59255 Kč14 813,75 Kč
35 0000,56577 Kč19 801,95 Kč
50 0000,53973 Kč26 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč