General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHQSH105LM100G

DigiKey Part Number
1818-AHQSH105LM100G-ND
Manufacturer
Manufacturer Product Number
AHQSH105LM100G
Description
RELAY GEN PURPOSE SPST 12A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
277VAC, 24VDC - Max
Load - Max Switching
3324VA, 288W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.0 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
70.03 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 925
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,88000 Kč138,80 Kč
2513,26240 Kč331,56 Kč
5012,80460 Kč640,23 Kč
10012,36780 Kč1 236,78 Kč
25011,81096 Kč2 952,74 Kč
50011,40696 Kč5 703,48 Kč
1 00011,01576 Kč11 015,76 Kč
5 00010,15770 Kč50 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč