Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA148UA

DigiKey Part Number
INA148UA-ND
Manufacturer
Manufacturer Product Number
INA148UA
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA148UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
1 mV
Current - Supply
260µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10105,78800 Kč1 057,88 Kč
7590,59373 Kč6 794,53 Kč
15087,05913 Kč13 058,87 Kč
30084,15160 Kč25 245,48 Kč
52582,18377 Kč43 146,48 Kč
1 05080,13877 Kč84 145,71 Kč
2 55078,03977 Kč199 001,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč