
AP7361EA-33E-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-33E-13TR-ND - Tape & Reel (TR) 31-AP7361EA-33E-13CT-ND - Cut Tape (CT) 31-AP7361EA-33E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33E-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 91 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 25 | 3,56200 Kč | 89,05 Kč |
| 100 | 3,05530 Kč | 305,53 Kč |
| 250 | 2,81464 Kč | 703,66 Kč |
| 500 | 2,66908 Kč | 1 334,54 Kč |
| 1 000 | 2,54938 Kč | 2 549,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,42274 Kč | 6 056,85 Kč |
| 5 000 | 2,34641 Kč | 11 732,05 Kč |
| 7 500 | 2,30818 Kč | 17 311,35 Kč |
| 12 500 | 2,26582 Kč | 28 322,75 Kč |
| 17 500 | 2,24108 Kč | 39 218,90 Kč |
| 25 000 | 2,21728 Kč | 55 432,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |




