AP7361-33E-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 745
Unit Price: 655,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 915
Unit Price: 527,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 212
Unit Price: 195,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 22 293
Unit Price: 210,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 640
Unit Price: 518,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 122
Unit Price: 518,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 009
Unit Price: 210,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 704
Unit Price: 210,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 201
Unit Price: 210,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 433
Unit Price: 277,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 987
Unit Price: 277,39000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361-33E-13

DigiKey Part Number
AP7361-33E-13DITR-ND - Tape & Reel (TR)
AP7361-33E-13DICT-ND - Cut Tape (CT)
AP7361-33E-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361-33E-13
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP7361-33E-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.7V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3940IMP-3.3/NOPBTexas Instruments12 745LM3940IMP-3.3/NOPBCT-ND655,36000 KčSimilar
LM3940IMPX-3.3/NOPBTexas Instruments7 915LM3940IMPX-3.3/NOPBCT-ND527,34000 KčSimilar
MCP1824ST-3302E/DBMicrochip Technology6 212MCP1824ST-3302E/DBCT-ND195,08000 KčSimilar
MCP1825ST-3302E/DBMicrochip Technology22 293MCP1825ST-3302E/DBCT-ND210,33000 KčSimilar
MIC37100-3.3WSMicrochip Technology2 640576-1163-ND518,19000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,96400 Kč49,64 Kč
254,40480 Kč110,12 Kč
1003,79570 Kč379,57 Kč
2503,50456 Kč876,14 Kč
5003,32896 Kč1 664,48 Kč
1 0003,18463 Kč3 184,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,03214 Kč7 580,35 Kč
5 0002,94025 Kč14 701,25 Kč
7 5002,89424 Kč21 706,80 Kč
12 5002,84326 Kč35 540,75 Kč
17 5002,81345 Kč49 235,38 Kč
25 0002,78482 Kč69 620,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč