


TC1108-3.3VDBTR | |
|---|---|
DigiKey Part Number | TC1108-3.3VDBTR-ND - Tape & Reel (TR) TC1108-3.3VDBTRCT-ND - Cut Tape (CT) TC1108-3.3VDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1108-3.3VDBTR |
Description | IC REG LIN 3.3V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1108-3.3VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,81138 Kč | 47 245,52 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

