Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825ST-3302E/DB

DigiKey Part Number
MCP1825ST-3302E/DBTR-ND - Tape & Reel (TR)
MCP1825ST-3302E/DBCT-ND - Cut Tape (CT)
MCP1825ST-3302E/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1825ST-3302E/DB
Description
IC REG LIN 3.3V 500MA SOT-223-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1825ST-3302E/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.35V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209-3.3YSMicrochip Technology7 960576-3516-5-ND33,81000 KčSimilar
AP7361-33ER-13Diodes Incorporated657AP7361-33ER-13DICT-ND7,14000 KčSimilar
In-Stock: 22 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
2512,17880 Kč304,47 Kč
10011,88700 Kč1 188,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,12899 Kč44 515,96 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč