



AP7361-33ER-13 | |
|---|---|
DigiKey Part Number | AP7361-33ER-13DITR-ND - Tape & Reel (TR) AP7361-33ER-13DICT-ND - Cut Tape (CT) AP7361-33ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33ER-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1824ST-3302E/DB | Microchip Technology | 11 499 | MCP1824ST-3302E/DBCT-ND | 13,44000 Kč | Similar |
| MCP1825ST-3302E/DB | Microchip Technology | 22 833 | MCP1825ST-3302E/DBCT-ND | 14,49000 Kč | Similar |
| MIC37100-3.3WS | Microchip Technology | 2 680 | 576-1163-ND | 35,70000 Kč | Similar |
| MIC37100-3.3WS-TR | Microchip Technology | 6 501 | MIC37100-3.3WS-CT-ND | 35,70000 Kč | Similar |
| TC1108-3.3VDBTR | Microchip Technology | 6 269 | TC1108-3.3VDBTRCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 250 | 3,47980 Kč | 869,95 Kč |
| 500 | 3,30508 Kč | 1 652,54 Kč |
| 1 000 | 3,16146 Kč | 3 161,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00977 Kč | 7 524,43 Kč |
| 5 000 | 2,91839 Kč | 14 591,95 Kč |
| 7 500 | 2,87258 Kč | 21 544,35 Kč |
| 12 500 | 2,82186 Kč | 35 273,25 Kč |
| 17 500 | 2,79222 Kč | 48 863,85 Kč |
| 25 000 | 2,76371 Kč | 69 092,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

