



SA203000 | |
|---|---|
DigiKey Part Number | ED3020-ND |
Manufacturer | |
Manufacturer Product Number | SA203000 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICO-320-SST | Samtec Inc. | 29 | 612-ICO-320-SST-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 24 | 24,69000 Kč | 592,56 Kč |
| 48 | 23,50896 Kč | 1 128,43 Kč |
| 72 | 22,84694 Kč | 1 644,98 Kč |
| 120 | 22,03742 Kč | 2 644,49 Kč |
| 264 | 20,84371 Kč | 5 502,74 Kč |
| 504 | 19,91310 Kč | 10 036,20 Kč |
| 1 008 | 18,96278 Kč | 19 114,48 Kč |
| 2 520 | 17,77589 Kč | 44 795,24 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









