



986 | |
|---|---|
DigiKey Part Number | 36-986-ND |
Manufacturer | |
Manufacturer Product Number | 986 |
Description | RJ45 CABLE JACK IP68 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 986 Models |
Category | Orientation Straight |
Manufacturer Keystone Electronics | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Bulkhead |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 262,41200 Kč | 2 624,12 Kč |
| 25 | 236,32000 Kč | 5 908,00 Kč |
| 100 | 230,14020 Kč | 23 014,02 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |











