10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660106

DigiKey Part Number
WM19612-ND
Manufacturer
Manufacturer Product Number
0152660106
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660106 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-D-0152-A-4-06-4-TGCT4882073-05-10-D-0152-A-4-06-4-T-ND24,99000 KčSimilar
In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,61000 Kč61,61 Kč
1052,42400 Kč524,24 Kč
2549,12760 Kč1 228,19 Kč
5046,78060 Kč2 339,03 Kč
10044,54490 Kč4 454,49 Kč
25041,75520 Kč10 438,80 Kč
50039,76220 Kč19 881,10 Kč
1 00037,86481 Kč37 864,81 Kč
3 00035,04300 Kč105 129,00 Kč
Manufacturers Standard Package
Unit Price without VAT:61,61000 Kč
Unit Price with VAT:74,54810 Kč