Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33740TA

DigiKey Part Number
BC33740TACT-ND - Cut Tape (CT)
BC33740TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC33740TA
Description
TRANS NPN 45V 0.8A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33740TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,90600 Kč39,06 Kč
1002,43370 Kč243,37 Kč
5001,79322 Kč896,61 Kč
1 0001,58577 Kč1 585,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,33075 Kč2 661,50 Kč
4 0001,19148 Kč4 765,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč