Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1264-3.3VDBTR

DigiKey Part Number
TC1264-3.3VDBTR-ND - Tape & Reel (TR)
TC1264-3.3VDBCT-ND - Cut Tape (CT)
TC1264-3.3VDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1264-3.3VDBTR
Description
IC REG LIN 3.3V 800MA SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
TC1264-3.3VDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.4V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1264-3.3VDBMicrochip Technology433TC1264-3.3VDB-ND18,98000 KčDirect
AP2114HA-3.3TRG1Diodes Incorporated21 882AP2114HA-3.3TRG1DICT-ND6,05000 KčSimilar
AP7361-33ER-13Diodes Incorporated657AP7361-33ER-13DICT-ND7,09000 KčSimilar
LM3940IMP-3.3/NOPBTexas Instruments12 745LM3940IMP-3.3/NOPBCT-ND44,84000 KčSimilar
LM3940IMPX-3.3/NOPBTexas Instruments7 915LM3940IMPX-3.3/NOPBCT-ND36,08000 KčSimilar
In-Stock: 3 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
2516,05880 Kč401,47 Kč
10015,95450 Kč1 595,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,80741 Kč59 229,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč