



SS-10-15SP-LE | |
|---|---|
DigiKey Part Number | 563-1078-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-15SP-LE |
Description | SWITCH ROTARY DIP SP5T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP5T 5 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-15SP-LE Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.535" (13.59mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP5T | Washable Yes |
Number of Positions 5 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Electrical Life 500 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 64,48920 Kč | 1 612,23 Kč |
| 100 | 57,47360 Kč | 5 747,36 Kč |
| 250 | 53,40968 Kč | 13 352,42 Kč |
| 500 | 50,66356 Kč | 25 331,78 Kč |
| 1 000 | 48,20133 Kč | 48 201,33 Kč |
| 2 500 | 45,36668 Kč | 113 416,70 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |











