



S-2150 | |
|---|---|
DigiKey Part Number | 563-1087-ND |
Manufacturer | |
Manufacturer Product Number | S-2150 |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.535" (13.59mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP4T | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 500 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 101,94500 Kč | 1 019,45 Kč |
| 25 | 94,43240 Kč | 2 360,81 Kč |
| 100 | 84,23560 Kč | 8 423,56 Kč |
| 250 | 78,39812 Kč | 19 599,53 Kč |
| 500 | 74,48200 Kč | 37 241,00 Kč |
| 1 000 | 70,98836 Kč | 70 988,36 Kč |
| 2 500 | 66,98732 Kč | 167 468,30 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |







