



SS-10-16NP-LE | |
|---|---|
DigiKey Part Number | 563-1080-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-16NP-LE |
Description | SWITCH ROTARY DIP SP6T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP6T 6 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.535" (13.59mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP6T | Washable Yes |
Number of Positions 6 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Electrical Life 500 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| 25 | 60,85240 Kč | 1 521,31 Kč |
| 100 | 54,22310 Kč | 5 422,31 Kč |
| 250 | 50,37924 Kč | 12 594,81 Kč |
| 500 | 47,77842 Kč | 23 889,21 Kč |
| 1 000 | 45,44450 Kč | 45 444,50 Kč |
| 2 500 | 42,75537 Kč | 106 888,43 Kč |
| 5 000 | 41,00296 Kč | 205 014,80 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |







