Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
220ADC04
220ADC04

220ADC04

DigiKey Part Number
CT3098-ND
Manufacturer
Manufacturer Product Number
220ADC04
Description
SWITCH ROTARY DIP SP4T 0.1A 50V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
220ADC04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SP4T
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.321" (8.15mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,51000 Kč50,51 Kč
1042,54100 Kč425,41 Kč
6636,37500 Kč2 400,75 Kč
13234,34205 Kč4 533,15 Kč
26432,46386 Kč8 570,46 Kč
52830,74981 Kč16 235,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,51000 Kč
Unit Price with VAT:61,11710 Kč