
ECS-3225MV-491.52-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-491.52-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MV-491.52-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MV-491.52-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-491.52-CN-TR |
Description | XTAL OSC XO 49.152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,20840 Kč | 505,21 Kč |
| 50 | 19,36860 Kč | 968,43 Kč |
| 100 | 18,56640 Kč | 1 856,64 Kč |
| 250 | 17,55852 Kč | 4 389,63 Kč |
| 500 | 16,83200 Kč | 8 416,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,13612 Kč | 16 136,12 Kč |
| 2 000 | 15,46933 Kč | 30 938,66 Kč |
| 3 000 | 15,09231 Kč | 45 276,93 Kč |
| 5 000 | 14,63073 Kč | 73 153,65 Kč |
| 7 000 | 14,33452 Kč | 100 341,64 Kč |
| 10 000 | 14,02719 Kč | 140 271,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



