28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN16A2-03S-E3-08

DigiKey Part Number
112-VCAN16A2-03S-E3-08TR-ND - Tape & Reel (TR)
112-VCAN16A2-03S-E3-08CT-ND - Cut Tape (CT)
112-VCAN16A2-03S-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN16A2-03S-E3-08
Description
TVS DIODE 16VWM 28VC SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
145W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
16.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
1004,20800 Kč420,80 Kč
5003,15264 Kč1 576,32 Kč
1 0002,81121 Kč2 811,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37690 Kč7 130,70 Kč
6 0002,15786 Kč12 947,16 Kč
9 0002,04623 Kč18 416,07 Kč
15 0001,92073 Kč28 810,95 Kč
21 0001,84639 Kč38 774,19 Kč
30 0001,77414 Kč53 224,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč