
MB10F | |
|---|---|
DigiKey Part Number | 5272-MB10FTR-ND - Tape & Reel (TR) 5272-MB10FCT-ND - Cut Tape (CT) 5272-MB10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10F |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package MBF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 0,94932 Kč | 949,32 Kč |
| 2 000 | 0,83772 Kč | 1 675,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71649 Kč | 3 582,45 Kč |
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 15 000 | 0,60302 Kč | 9 045,30 Kč |
| 25 000 | 0,55988 Kč | 13 997,00 Kč |
| 35 000 | 0,53432 Kč | 18 701,20 Kč |
| 50 000 | 0,50946 Kč | 25 473,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





