Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10F

DigiKey Part Number
5399-MB10FTR-ND - Tape & Reel (TR)
5399-MB10FCT-ND - Cut Tape (CT)
5399-MB10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB10F
Description
30A 1V@500MA 800MA 1KV MBF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MB-F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
1000,73700 Kč73,70 Kč
5000,52788 Kč263,94 Kč
1 0000,45965 Kč459,65 Kč
2 0000,40180 Kč803,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33887 Kč1 694,35 Kč
10 0000,29977 Kč2 997,70 Kč
15 0000,27979 Kč4 196,85 Kč
25 0000,25730 Kč6 432,50 Kč
35 0000,24396 Kč8 538,60 Kč
50 0000,23098 Kč11 549,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč