
ABS10 | |
|---|---|
DigiKey Part Number | 5399-ABS10TR-ND - Tape & Reel (TR) 5399-ABS10CT-ND - Cut Tape (CT) 5399-ABS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10 |
Description | 1V@400MA 30A 1A 1KVABS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,65110 Kč | 325,55 Kč |
| 1 000 | 0,56831 Kč | 568,31 Kč |
| 2 000 | 0,49824 Kč | 996,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42182 Kč | 2 109,10 Kč |
| 10 000 | 0,37444 Kč | 3 744,40 Kč |
| 15 000 | 0,35022 Kč | 5 253,30 Kč |
| 25 000 | 0,32298 Kč | 8 074,50 Kč |
| 35 000 | 0,30682 Kč | 10 738,70 Kč |
| 50 000 | 0,29110 Kč | 14 555,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



