
SL1M | |
|---|---|
DigiKey Part Number | 4878-SL1MTR-ND - Tape & Reel (TR) 4878-SL1MCT-ND - Cut Tape (CT) 4878-SL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1M |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SL1M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1010FL_R1_00001 | Panjit International Inc. | 38 | 3757-GS1010FL_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49037 Kč | 1 471,11 Kč |
| 6 000 | 0,43371 Kč | 2 602,26 Kč |
| 9 000 | 0,40477 Kč | 3 642,93 Kč |
| 15 000 | 0,37218 Kč | 5 582,70 Kč |
| 21 000 | 0,35286 Kč | 7 410,06 Kč |
| 30 000 | 0,33405 Kč | 10 021,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










