Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123FL
SOD-123FL

GS1010FL_R1_00001

DigiKey Part Number
3757-GS1010FL_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1010FL_R1_00001CT-ND - Cut Tape (CT)
3757-GS1010FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1010FL_R1_00001
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13600 Kč113,60 Kč
5000,82060 Kč410,30 Kč
1 0000,71792 Kč717,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58668 Kč1 760,04 Kč
6 0000,52030 Kč3 121,80 Kč
9 0000,48638 Kč4 377,42 Kč
15 0000,44824 Kč6 723,60 Kč
21 0000,42561 Kč8 937,81 Kč
30 0000,40359 Kč12 107,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč