


30N06 | |
|---|---|
DigiKey Part Number | 4518-30N06TR-ND - Tape & Reel (TR) 4518-30N06CT-ND - Cut Tape (CT) 4518-30N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30N06 |
Description | 60V 25A 30MR@10V,15A 34.7W 2.5V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1562 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| 500 | 7,18342 Kč | 3 591,71 Kč |
| 1 000 | 6,50455 Kč | 6 504,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,76924 Kč | 14 423,10 Kč |
| 5 000 | 5,31464 Kč | 26 573,20 Kč |
| 7 500 | 5,08306 Kč | 38 122,95 Kč |
| 12 500 | 4,82289 Kč | 60 286,12 Kč |
| 17 500 | 4,69175 Kč | 82 105,62 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







