Similar

5988A40107F | |
|---|---|
DigiKey Part Number | 350-4449-2-ND - Tape & Reel (TR) 350-4449-1-ND - Cut Tape (CT) 350-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A40107F |
Description | LED YELLOW 590NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0402 (1005 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-Y5-2897 | QT Brightek (QTB) | 11 601 | 1516-QBLP595-Y5-2897CT-ND | 0,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,17665 Kč | 2 176,65 Kč |
| 2 000 | 2,01760 Kč | 4 035,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,77762 Kč | 10 665,72 Kč |
| 12 000 | 1,67505 Kč | 20 100,60 Kč |
| 18 000 | 1,62242 Kč | 29 203,56 Kč |
| 30 000 | 1,56297 Kč | 46 889,10 Kč |
| 42 000 | 1,52761 Kč | 64 159,62 Kč |
| 60 000 | 1,49312 Kč | 89 587,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










