
QBLP595-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y5-2897 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,29400 Kč | 42,94 Kč |
| 100 | 3,02070 Kč | 302,07 Kč |
| 500 | 2,44390 Kč | 1 221,95 Kč |
| 1 000 | 2,25319 Kč | 2 253,19 Kč |
| 2 000 | 2,09048 Kč | 4 180,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91210 Kč | 9 560,50 Kč |
| 10 000 | 1,80053 Kč | 18 005,30 Kč |
| 15 000 | 1,74330 Kč | 26 149,50 Kč |
| 25 000 | 1,67863 Kč | 41 965,75 Kč |
| 35 000 | 1,64016 Kč | 57 405,60 Kč |
| 50 000 | 1,60263 Kč | 80 131,50 Kč |
| 125 000 | 1,51978 Kč | 189 972,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |








