
QBLP595-R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R5-2897 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,30412 Kč | 1 152,06 Kč |
| 1 000 | 2,12184 Kč | 2 121,84 Kč |
| 2 000 | 1,96605 Kč | 3 932,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79532 Kč | 8 976,60 Kč |
| 10 000 | 1,68855 Kč | 16 885,50 Kč |
| 15 000 | 1,63372 Kč | 24 505,80 Kč |
| 25 000 | 1,57180 Kč | 39 295,00 Kč |
| 35 000 | 1,53494 Kč | 53 722,90 Kč |
| 50 000 | 1,49900 Kč | 74 950,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










