
103AT-4-70378 | |
|---|---|
DigiKey Part Number | 4316-103AT-4-70378-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-4-70378 |
Description | NTC THERMISTOR 10KOHM 1% SHAPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 4.72" (120.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 15,41200 Kč | 77,06 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,01040 Kč | 650,52 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 500 | 11,23602 Kč | 5 618,01 Kč |
| 1 000 | 10,79612 Kč | 10 796,12 Kč |
| 5 000 | 9,91072 Kč | 49 553,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




