DSA6101JL2B-032K768VAO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 876
Unit Price: 21,06000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,66461 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 800
Unit Price: 17,73000 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101JL2B-032K768VAO

DigiKey Part Number
150-DSA6101JL2B-032K768VAO-ND
Manufacturer
Manufacturer Product Number
DSA6101JL2B-032K768VAO
Description
OSC MEMS LOW PWR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
EDA/CAD Models
DSA6101JL2B-032K768VAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6101JL2B-032K768TVAOMicrochip Technology876150-DSA6101JL2B-032K768TVAOCT-ND21,06000 KčParametric Equivalent
DSA6101JL3B-032K768TVAOMicrochip Technology0150-DSA6101JL3B-032K768TVAOCT-ND17,66461 KčParametric Equivalent
DSA6101JL3B-032K768VAOMicrochip Technology800150-DSA6101JL3B-032K768VAO-ND17,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
2514,39040 Kč359,76 Kč
10013,81680 Kč1 381,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč