
THVD1510D | |
|---|---|
DigiKey Part Number | 296-47524-ND |
Manufacturer | |
Manufacturer Product Number | THVD1510D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1510D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 40,39700 Kč | 403,97 Kč |
| 75 | 33,76640 Kč | 2 532,48 Kč |
| 150 | 32,22453 Kč | 4 833,68 Kč |
| 300 | 30,95583 Kč | 9 286,75 Kč |
| 525 | 30,09627 Kč | 15 800,54 Kč |
| 1 050 | 29,20366 Kč | 30 663,84 Kč |
| 2 550 | 28,28725 Kč | 72 132,49 Kč |
| 5 025 | 27,72578 Kč | 139 322,04 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |


