
BAT54S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54S_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S_R1_00001 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 100 | 0,87800 Kč | 87,80 Kč |
| 500 | 0,63068 Kč | 315,34 Kč |
| 1 000 | 0,55017 Kč | 550,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44728 Kč | 1 341,84 Kč |
| 6 000 | 0,39511 Kč | 2 370,66 Kč |
| 9 000 | 0,36845 Kč | 3 316,05 Kč |
| 15 000 | 0,33844 Kč | 5 076,60 Kč |
| 21 000 | 0,32064 Kč | 6 733,44 Kč |
| 30 000 | 0,30332 Kč | 9 099,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








