
DB107S | |
|---|---|
DigiKey Part Number | 4786-DB107STR-ND - Tape & Reel (TR) 4786-DB107SCT-ND - Cut Tape (CT) 4786-DB107SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB107S |
Description | BRIDGE RECT 1PHASE 1KV 1A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,11317 Kč | 4 669,76 Kč |
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 4 500 | 2,66166 Kč | 11 977,47 Kč |
| 7 500 | 2,49028 Kč | 18 677,10 Kč |
| 10 500 | 2,38873 Kč | 25 081,66 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




