
ABS10A-13 | |
|---|---|
DigiKey Part Number | ABS10A-13DITR-ND - Tape & Reel (TR) ABS10A-13DICT-ND - Cut Tape (CT) ABS10A-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10A-13 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SOPA |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 2,85320 Kč | 1 426,60 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| 2 000 | 2,27650 Kč | 4 553,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99057 Kč | 9 952,85 Kč |
| 10 000 | 1,81364 Kč | 18 136,40 Kč |
| 15 000 | 1,72345 Kč | 25 851,75 Kč |
| 25 000 | 1,62208 Kč | 40 552,00 Kč |
| 35 000 | 1,56205 Kč | 54 671,75 Kč |
| 50 000 | 1,50371 Kč | 75 185,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











