


MMSZ5248B-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5248B-E3-08TR-ND - Tape & Reel (TR) MMSZ5248B-E3-08CT-ND - Cut Tape (CT) MMSZ5248B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-E3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 0,95800 Kč | 9,58 Kč |
100 | 0,83320 Kč | 83,32 Kč |
500 | 0,72906 Kč | 364,53 Kč |
1 000 | 0,68739 Kč | 687,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,95561 Kč | 2 866,83 Kč |
6 000 | 0,85528 Kč | 5 131,68 Kč |
9 000 | 0,80411 Kč | 7 236,99 Kč |
15 000 | 0,62490 Kč | 9 373,50 Kč |
21 000 | 0,61240 Kč | 12 860,40 Kč |
30 000 | 0,56129 Kč | 16 838,70 Kč |
75 000 | 0,52343 Kč | 39 257,25 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |