
B1010S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-B1010S_R2_00001TR-ND - Tape & Reel (TR) 3757-B1010S_R2_00001CT-ND - Cut Tape (CT) 3757-B1010S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1010S_R2_00001 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-MDI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MDI |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MDI |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI1010_T0_00001 | Panjit International Inc. | 99 | 3757-DI1010_T0_00001-ND | 10,92000 Kč | Parametric Equivalent |
| ABS10-HF | Comchip Technology | 14 152 | 641-2018-1-ND | 16,68000 Kč | Parametric Equivalent |
| ABS10_HF | Diodes Incorporated | 9 362 | 31-ABS10_HFCT-ND | 4,20000 Kč | Parametric Equivalent |
| ABS10A-13 | Diodes Incorporated | 112 130 | ABS10A-13DICT-ND | 9,87000 Kč | Parametric Equivalent |
| ABS10U | SMC Diode Solutions | 33 714 | 1655-ABS10UCT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 500 | 2,60880 Kč | 1 304,40 Kč |
| 1 000 | 2,31944 Kč | 2 319,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95085 Kč | 5 852,55 Kč |
| 6 000 | 1,76495 Kč | 10 589,70 Kč |
| 9 000 | 1,67018 Kč | 15 031,62 Kč |
| 15 000 | 1,56362 Kč | 23 454,30 Kč |
| 21 000 | 1,50051 Kč | 31 510,71 Kč |
| 30 000 | 1,43915 Kč | 43 174,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











