Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI1010_T0_00001

DigiKey Part Number
3757-DI1010_T0_00001-ND
Manufacturer
Manufacturer Product Number
DI1010_T0_00001
Description
BRIDGE RECT 1PHASE 1KV 1A SDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDIP
Datasheet
 Datasheet
EDA/CAD Models
DI1010_T0_00001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
504,91360 Kč245,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč