Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS10U

DigiKey Part Number
1655-ABS10UTR-ND - Tape & Reel (TR)
1655-ABS10UCT-ND - Cut Tape (CT)
1655-ABS10UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10U
Description
BRIDGE RECT 1PHASE 1KV 1A ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS10-HFComchip Technology14 152641-2018-1-ND16,80000 KčParametric Equivalent
DB107SGood-Ark Semiconductor5 8284786-DB107SCT-ND12,60000 KčParametric Equivalent
DB107SNextGen Components390 8993372-DB107STR-ND5,43428 KčParametric Equivalent
In-Stock: 33 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,78000 Kč37,80 Kč
1002,35390 Kč235,39 Kč
5001,73192 Kč865,96 Kč
1 0001,53033 Kč1 530,33 Kč
2 0001,36015 Kč2 720,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,17551 Kč5 877,55 Kč
10 0001,06116 Kč10 611,60 Kč
15 0001,00282 Kč15 042,30 Kč
25 0000,93726 Kč23 431,50 Kč
35 0000,89841 Kč31 444,35 Kč
50 0000,86064 Kč43 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč