Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G126QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G126QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G126QSE-7DICT-ND - Cut Tape (CT) 74LVC1G126QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 250 | 1,94020 Kč | 485,05 Kč |
| 500 | 1,83438 Kč | 917,19 Kč |
| 1 000 | 1,74745 Kč | 1 747,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63980 Kč | 4 919,40 Kč |
| 6 000 | 1,58713 Kč | 9 522,78 Kč |
| 9 000 | 1,56076 Kč | 14 046,84 Kč |
| 15 000 | 1,53154 Kč | 22 973,10 Kč |
| 21 000 | 1,51447 Kč | 31 803,87 Kč |
| 30 000 | 1,49804 Kč | 44 941,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






