Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G126GW,125 | |
|---|---|
DigiKey Part Number | 1727-6067-2-ND - Tape & Reel (TR) 1727-6067-1-ND - Cut Tape (CT) 1727-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 25 | 1,11160 Kč | 27,79 Kč |
| 100 | 0,93250 Kč | 93,25 Kč |
| 250 | 0,84620 Kč | 211,55 Kč |
| 500 | 0,79442 Kč | 397,21 Kč |
| 1 000 | 0,75149 Kč | 751,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69858 Kč | 2 095,74 Kč |
| 6 000 | 0,67265 Kč | 4 035,90 Kč |
| 9 000 | 0,65968 Kč | 5 937,12 Kč |
| 15 000 | 0,64529 Kč | 9 679,35 Kč |
| 21 000 | 0,63688 Kč | 13 374,48 Kč |
| 30 000 | 0,62879 Kč | 18 863,70 Kč |
| 75 000 | 0,61138 Kč | 45 853,50 Kč |
| 150 000 | 0,60089 Kč | 90 133,50 Kč |
| 300 000 | 0,59225 Kč | 177 675,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













