1N4005-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 50 476
Unit Price: 5,67000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22 141
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 55 539
Unit Price: 5,04000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 109,62199 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82020 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315 673
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68 754
Unit Price: 11,76000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,78994 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,03892 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 380
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 000
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 25 935
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 554
Unit Price: 5,67000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,73989 Kč
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005-T

DigiKey Part Number
1N4005DITR-ND - Tape & Reel (TR)
1N4005DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005-T
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4005-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types