
1N4005G-T | |
|---|---|
DigiKey Part Number | 1N4005GDITR-ND - Tape & Reel (TR) 1N4005GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005G-T |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 2,01030 Kč | 201,03 Kč |
| 500 | 1,49708 Kč | 748,54 Kč |
| 1 000 | 1,30152 Kč | 1 301,52 Kč |
| 2 000 | 1,15533 Kč | 2 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95672 Kč | 4 783,60 Kč |
| 10 000 | 0,87989 Kč | 8 798,90 Kč |
| 15 000 | 0,87978 Kč | 13 196,70 Kč |
| 25 000 | 0,74708 Kč | 18 677,00 Kč |
| 35 000 | 0,60782 Kč | 21 273,70 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

