1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005RLG

DigiKey Part Number
1N4005RLGOSTR-ND - Tape & Reel (TR)
1N4005RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005RLG
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 132
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,06300 Kč20,63 Kč
1001,76820 Kč176,82 Kč
5001,29374 Kč646,87 Kč
1 0001,10344 Kč1 103,44 Kč
2 0001,00956 Kč2 019,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,65908 Kč3 295,40 Kč
10 0000,58940 Kč5 894,00 Kč
15 0000,56359 Kč8 453,85 Kč
25 0000,52435 Kč13 108,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč