
1N4005G | |
|---|---|
DigiKey Part Number | 1N4005GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4005G |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 500 | 1,29054 Kč | 645,27 Kč |
| 1 000 | 0,89787 Kč | 897,87 Kč |
| 2 000 | 0,79730 Kč | 1 594,60 Kč |
| 5 000 | 0,74169 Kč | 3 708,45 Kč |
| 10 000 | 0,69083 Kč | 6 908,30 Kč |
| 50 000 | 0,61388 Kč | 30 694,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








