
SN74LS37N | |
|---|---|
DigiKey Part Number | 296-26514-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS37N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS37N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1.2mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 25,45800 Kč | 636,45 Kč |
| 100 | 22,68620 Kč | 2 268,62 Kč |
| 250 | 21,36336 Kč | 5 340,84 Kč |
| 500 | 20,56544 Kč | 10 282,72 Kč |
| 1 000 | 19,90862 Kč | 19 908,62 Kč |
| 2 500 | 19,21527 Kč | 48 038,18 Kč |
| 5 000 | 18,79745 Kč | 93 987,25 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |





