1N4005-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88015 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88712 Kč
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 11 170
Unit Price: 27,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315 673
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,68277 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,03892 Kč
Datasheet

Similar


onsemi
In Stock: 20 935
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50 476
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 55 539
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,23760 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21 212
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 6 853
Unit Price: 14,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 539
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 559
Unit Price: 7,98000 Kč
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005-G

DigiKey Part Number
1N4005-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005-G
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4005-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,78994 Kč3 949,70 Kč
10 0000,66347 Kč6 634,70 Kč
15 0000,62451 Kč9 367,65 Kč
25 0000,57442 Kč14 360,50 Kč
35 0000,55470 Kč19 414,50 Kč
50 0000,52944 Kč26 472,00 Kč
125 0000,52605 Kč65 756,25 Kč
250 0000,41655 Kč104 137,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78994 Kč
Unit Price with VAT:0,95583 Kč