
1N4937-E3/54 | |
|---|---|
DigiKey Part Number | 1N4937-E3/54GITR-ND - Tape & Reel (TR) 1N4937-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4937-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4937-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 2,20600 Kč | 220,60 Kč |
| 500 | 1,77746 Kč | 888,73 Kč |
| 1 000 | 1,44129 Kč | 1 441,29 Kč |
| 2 000 | 1,33594 Kč | 2 671,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,89294 Kč | 4 911,17 Kč |
| 11 000 | 0,82095 Kč | 9 030,45 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



